SN74LVC1G79QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-47671-2-ND - Tape & Reel (TR) 296-47671-1-ND - Cut Tape (CT) 296-47671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G79QDCKRQ1 |
Description | IC FF D-TYPE SNGL 1BIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G79QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.20270 | ¥220.27 |
250 | ¥1.99596 | ¥498.99 |
500 | ¥1.65182 | ¥825.91 |
1,000 | ¥1.23878 | ¥1,238.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13558 | ¥3,406.74 |
6,000 | ¥1.06676 | ¥6,400.56 |
15,000 | ¥0.99793 | ¥14,968.95 |
30,000 | ¥0.91534 | ¥27,460.20 |
75,000 | ¥0.88093 | ¥66,069.75 |