DS90LV012ATMF | |
---|---|
DigiKey Part Number | 296-37692-2-ND - Tape & Reel (TR) 296-37692-1-ND - Cut Tape (CT) 296-37692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV012ATMF |
Description | IC RECEIVER 0/1 SOT23-5 |
Customer Reference | |
Detailed Description | 0/1 Receiver LVDS SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV012ATMF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.08000 | ¥120.80 |
25 | ¥11.46640 | ¥286.66 |
100 | ¥9.42020 | ¥942.02 |
250 | ¥8.80556 | ¥2,201.39 |
500 | ¥7.78168 | ¥3,890.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.14349 | ¥6,143.49 |
2,000 | ¥5.73390 | ¥11,467.80 |
5,000 | ¥5.44719 | ¥27,235.95 |
10,000 | ¥5.24241 | ¥52,424.10 |