SN65LVDT34D | |
---|---|
DigiKey Part Number | 296-9751-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT34D |
Description | IC RECEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT34D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.57600 | ¥215.76 |
75 | ¥20.40067 | ¥1,530.05 |
150 | ¥17.68080 | ¥2,652.12 |
300 | ¥16.77403 | ¥5,032.21 |
525 | ¥15.05137 | ¥7,901.97 |
1,050 | ¥12.69386 | ¥13,328.55 |
2,550 | ¥12.05919 | ¥30,750.93 |
5,025 | ¥11.60583 | ¥58,319.30 |