SN65LVDS348PWR | |
---|---|
DigiKey Part Number | 296-50529-2-ND - Tape & Reel (TR) 296-50529-1-ND - Cut Tape (CT) 296-50529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS348PWR |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS348PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥32.34700 | ¥323.47 |
25 | ¥30.58040 | ¥764.51 |
100 | ¥26.50420 | ¥2,650.42 |
250 | ¥25.14524 | ¥6,286.31 |
500 | ¥22.56274 | ¥11,281.37 |
1,000 | ¥19.02878 | ¥19,028.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥18.07737 | ¥36,154.74 |