SN65HVD75DRBT | |
---|---|
DigiKey Part Number | 296-35710-2-ND - Tape & Reel (TR) 296-35710-1-ND - Cut Tape (CT) 296-35710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD75DRBT |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD75DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.94000 | ¥34.94 |
10 | ¥31.38600 | ¥313.86 |
25 | ¥29.67280 | ¥741.82 |
100 | ¥25.71790 | ¥2,571.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.56212 | ¥5,890.53 |
500 | ¥21.14238 | ¥10,571.19 |
1,250 | ¥17.83090 | ¥22,288.62 |
2,500 | ¥16.93936 | ¥42,348.40 |