SN55HVD75DRBREP | |
---|---|
DigiKey Part Number | 296-SN55HVD75DRBREPTR-ND - Tape & Reel (TR) 296-SN55HVD75DRBREPCT-ND - Cut Tape (CT) 296-SN55HVD75DRBREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN55HVD75DRBREP |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN55HVD75DRBREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.87000 | ¥170.87 |
10 | ¥157.57000 | ¥1,575.70 |
25 | ¥150.49200 | ¥3,762.30 |
100 | ¥134.55640 | ¥13,455.64 |
250 | ¥128.35988 | ¥32,089.97 |
500 | ¥122.16316 | ¥61,081.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥111.54027 | ¥334,620.81 |