LMK04828SNKDTEP | |
---|---|
DigiKey Part Number | 296-LMK04828SNKDTEPTR-ND - Tape & Reel (TR) 296-LMK04828SNKDTEPCT-ND - Cut Tape (CT) 296-LMK04828SNKDTEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK04828SNKDTEP |
Description | IC CLOCK GEN EXTEND TEMP 64WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC 64-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK04828SNKDTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥382.37000 | ¥382.37 |
10 | ¥356.73800 | ¥3,567.38 |
25 | ¥341.78440 | ¥8,544.61 |
100 | ¥309.74320 | ¥30,974.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥299.06208 | ¥74,765.52 |