M80-4600442 | |
---|---|
DigiKey Part Number | 952-2625-ND |
Manufacturer | |
Manufacturer Product Number | M80-4600442 |
Description | CONN RCPT 4POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.15000 | ¥123.15 |
10 | ¥109.14100 | ¥1,091.41 |
25 | ¥104.94440 | ¥2,623.61 |
50 | ¥100.74740 | ¥5,037.37 |
100 | ¥95.15000 | ¥9,515.00 |
250 | ¥86.75400 | ¥21,688.50 |
500 | ¥81.15704 | ¥40,578.52 |
1,000 | ¥74.44060 | ¥74,440.60 |