SN65HVD1785DR | |
---|---|
DigiKey Part Number | 296-39174-2-ND - Tape & Reel (TR) 296-39174-1-ND - Cut Tape (CT) 296-39174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1785DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1785DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.72000 | ¥40.72 |
10 | ¥36.59800 | ¥365.98 |
25 | ¥34.60000 | ¥865.00 |
100 | ¥29.98720 | ¥2,998.72 |
250 | ¥28.44916 | ¥7,112.29 |
500 | ¥25.52746 | ¥12,763.73 |
1,000 | ¥21.52908 | ¥21,529.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.45267 | ¥51,131.68 |