SN65HVD10QDR | |
---|---|
DigiKey Part Number | 296-49256-2-ND - Tape & Reel (TR) 296-49256-1-ND - Cut Tape (CT) 296-49256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD10QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.90000 | ¥32.90 |
10 | ¥29.56700 | ¥295.67 |
25 | ¥27.95560 | ¥698.89 |
100 | ¥24.22760 | ¥2,422.76 |
250 | ¥22.98492 | ¥5,746.23 |
500 | ¥20.62430 | ¥10,312.15 |
1,000 | ¥17.39400 | ¥17,394.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.52429 | ¥41,310.72 |
5,000 | ¥15.90307 | ¥79,515.35 |