SN65HVD10QD | |
---|---|
DigiKey Part Number | 296-14012-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD10QD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD10QD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 32Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.26000 | ¥55.26 |
10 | ¥37.38000 | ¥373.80 |
25 | ¥32.76360 | ¥819.09 |
100 | ¥27.58470 | ¥2,758.47 |
250 | ¥25.07280 | ¥6,268.20 |
500 | ¥23.54156 | ¥11,770.78 |
1,000 | ¥22.27013 | ¥22,270.13 |
2,500 | ¥20.91480 | ¥52,287.00 |