REF6241IDGKT | |
---|---|
DigiKey Part Number | 296-44925-2-ND - Tape & Reel (TR) 296-44925-1-ND - Cut Tape (CT) 296-44925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF6241IDGKT |
Description | IC VREF SERIES 0.05% 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 4 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF6241IDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 4 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.35V ~ 5.5V | |
Current - Supply | 1.1mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.39000 | ¥91.39 |
10 | ¥82.55500 | ¥825.55 |
25 | ¥78.71440 | ¥1,967.86 |
100 | ¥68.34810 | ¥6,834.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥65.27608 | ¥16,319.02 |
500 | ¥59.51634 | ¥29,758.17 |
1,250 | ¥51.83674 | ¥64,795.92 |