LT8364IDE#PBF | |
---|---|
DigiKey Part Number | 505-LT8364IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8364IDE#PBF |
Description | IC REG BST SEPIC 4A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 4A (Switch) 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8364IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.48000 | ¥51.48 |
10 | ¥46.53300 | ¥465.33 |
91 | ¥38.52297 | ¥3,505.59 |
273 | ¥36.79106 | ¥10,043.96 |
546 | ¥33.54487 | ¥18,315.50 |
1,001 | ¥29.21648 | ¥29,245.70 |
2,548 | ¥28.13443 | ¥71,686.53 |