LM71CIMF/NOPB | |
---|---|
DigiKey Part Number | LM71CIMF/NOPBTR-ND - Tape & Reel (TR) LM71CIMF/NOPBCT-ND - Cut Tape (CT) LM71CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM71CIMF/NOPB |
Description | SENSOR DIGITAL -40C-150C SOT23-5 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 13 b SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM71CIMF/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 13 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3°C) | |
Test Condition | -10°C ~ 65°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.73383 | ¥10,733.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥19.63800 | ¥196.38 |
25 | ¥15.93120 | ¥398.28 |
50 | ¥14.81940 | ¥740.97 |
100 | ¥14.07890 | ¥1,407.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥18.96500 | ¥189.65 |
25 | ¥15.38520 | ¥384.63 |
50 | ¥14.31140 | ¥715.57 |
100 | ¥13.59630 | ¥1,359.63 |