OPA4189IPWT | |
---|---|
DigiKey Part Number | 296-OPA4189IPWTTR-ND - Tape & Reel (TR) 296-OPA4189IPWTCT-ND - Cut Tape (CT) 296-OPA4189IPWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4189IPWT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
-3db Bandwidth | 8 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 1.3mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.68000 | ¥54.68 |
10 | ¥49.41500 | ¥494.15 |
25 | ¥47.12080 | ¥1,178.02 |
100 | ¥40.91360 | ¥4,091.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.07472 | ¥9,768.68 |
500 | ¥35.62694 | ¥17,813.47 |
1,250 | ¥31.02998 | ¥38,787.47 |
2,500 | ¥29.88070 | ¥74,701.75 |