LM3880MFE-1AD/NOPB | |
---|---|
DigiKey Part Number | LM3880MFE-1AD/NOPBTR-ND - Tape & Reel (TR) LM3880MFE-1AD/NOPBCT-ND - Cut Tape (CT) LM3880MFE-1AD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFE-1AD/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFE-1AD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.84040 | ¥271.01 |
100 | ¥9.23690 | ¥923.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.67348 | ¥2,168.37 |
500 | ¥7.58914 | ¥3,794.57 |
1,250 | ¥6.28818 | ¥7,860.22 |
2,500 | ¥5.85451 | ¥14,636.28 |
6,250 | ¥5.63767 | ¥35,235.44 |
12,500 | ¥5.42083 | ¥67,760.38 |