LM3880QMFE-1AA/NOPB | |
---|---|
DigiKey Part Number | 296-47787-2-ND - Tape & Reel (TR) 296-47787-1-ND - Cut Tape (CT) 296-47787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880QMFE-1AA/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880QMFE-1AA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.69500 | ¥136.95 |
25 | ¥12.92200 | ¥323.05 |
100 | ¥11.00990 | ¥1,100.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.33780 | ¥2,584.45 |
500 | ¥9.04564 | ¥4,522.82 |
1,250 | ¥7.49494 | ¥9,368.67 |
2,500 | ¥6.97804 | ¥17,445.10 |
6,250 | ¥6.71958 | ¥41,997.38 |
12,500 | ¥6.46114 | ¥80,764.25 |