81_SMP-S50-0-L1/111_NE | |
---|---|
DigiKey Part Number | 3628-81_SMP-S50-0-L1/111_NE-ND |
Manufacturer | |
Manufacturer Product Number | 81_SMP-S50-0-L1/111_NE |
Description | 81_SMP-S50-0-L1/111_NE |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 81_SMP-S50-0-L1/111_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.29000 | ¥158.29 |
10 | ¥138.63100 | ¥1,386.31 |
25 | ¥132.63760 | ¥3,315.94 |
50 | ¥128.35860 | ¥6,417.93 |
100 | ¥124.07970 | ¥12,407.97 |
250 | ¥117.23436 | ¥29,308.59 |
500 | ¥113.81138 | ¥56,905.69 |