REF3330AIDCKR

DigiKey Part Number
296-46187-2-ND - Tape & Reel (TR)
296-46187-1-ND - Cut Tape (CT)
296-46187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3330AIDCKR
Description
IC VREF SERIES 0.15% SC70-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
REF3330AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
84µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.2V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.37000¥14.37
10¥12.88800¥128.88
25¥12.16000¥304.00
100¥10.35870¥1,035.87
250¥9.72676¥2,431.69
500¥8.51090¥4,255.45
1,000¥7.05193¥7,051.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.56560¥19,696.80
6,000¥6.32244¥37,934.64
Manufacturers Standard Package