LTC3114EDHC-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC3114EDHC-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3114EDHC-1#PBF |
Description | IC REG BUCK-BOOST ADJ 1A 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 1A 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3114EDHC-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DFN (5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.49000 | ¥96.49 |
10 | ¥87.12900 | ¥871.29 |
73 | ¥83.08014 | ¥6,064.85 |
146 | ¥72.13808 | ¥10,532.16 |
292 | ¥68.89596 | ¥20,117.62 |
511 | ¥62.81683 | ¥32,099.40 |
1,022 | ¥54.71149 | ¥55,915.14 |