PCA9557RGVR | |
---|---|
DigiKey Part Number | 296-21785-2-ND - Tape & Reel (TR) 296-21785-1-ND - Cut Tape (CT) 296-21785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9557RGVR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9557RGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.51000 | ¥115.10 |
25 | ¥10.86080 | ¥271.52 |
100 | ¥9.25400 | ¥925.40 |
250 | ¥8.68888 | ¥2,172.22 |
500 | ¥7.60280 | ¥3,801.40 |
1,000 | ¥6.29946 | ¥6,299.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.86500 | ¥14,662.50 |
5,000 | ¥5.64777 | ¥28,238.85 |
12,500 | ¥5.43054 | ¥67,881.75 |