PCA9534ARGVR | |
---|---|
DigiKey Part Number | 296-22707-2-ND - Tape & Reel (TR) 296-22707-1-ND - Cut Tape (CT) 296-22707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9534ARGVR |
Description | IC XPNDR 400KHZ I2C SMBUS 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9534ARGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.47000 | ¥19.47 |
10 | ¥17.47900 | ¥174.79 |
25 | ¥16.48560 | ¥412.14 |
100 | ¥14.04570 | ¥1,404.57 |
250 | ¥13.18844 | ¥3,297.11 |
500 | ¥11.53990 | ¥5,769.95 |
1,000 | ¥9.56166 | ¥9,561.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.90220 | ¥22,255.50 |
5,000 | ¥8.57249 | ¥42,862.45 |