OPT3005DTSR | |
---|---|
DigiKey Part Number | 296-OPT3005DTSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPT3005DTSR |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C/SMBus SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT3005DTSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-5X3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.70984 | ¥17,129.52 |
6,000 | ¥5.42434 | ¥32,546.04 |
15,000 | ¥5.22043 | ¥78,306.45 |