PH9185.011NLT | |
---|---|
DigiKey Part Number | 553-2052-2-ND - Tape & Reel (TR) 553-2052-1-ND - Cut Tape (CT) 553-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.011NLT |
Description | TRANSFORMER 750UH 1:1 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.011NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.01000 | ¥39.01 |
10 | ¥31.62100 | ¥316.21 |
25 | ¥25.56800 | ¥639.20 |
50 | ¥23.95420 | ¥1,197.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥22.87733 | ¥3,431.60 |
300 | ¥22.20457 | ¥6,661.37 |
450 | ¥21.53178 | ¥9,689.30 |
1,050 | ¥20.85891 | ¥21,901.86 |