OPA355NA/250 | |
---|---|
DigiKey Part Number | 296-11641-2-ND - Tape & Reel (TR) 296-11641-1-ND - Cut Tape (CT) 296-11641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA355NA/250 |
Description | IC CMOS 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA355NA/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 360V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 8.3mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.45900 | ¥204.59 |
25 | ¥19.29960 | ¥482.49 |
100 | ¥16.44340 | ¥1,644.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.43968 | ¥3,859.92 |
500 | ¥13.50956 | ¥6,754.78 |
1,250 | ¥11.19364 | ¥13,992.05 |
2,500 | ¥10.42169 | ¥26,054.22 |
6,250 | ¥10.03569 | ¥62,723.06 |