MAX6041AEUR+T | |
---|---|
DigiKey Part Number | MAX6041AEUR+TTR-ND - Tape & Reel (TR) MAX6041AEUR+TCT-ND - Cut Tape (CT) MAX6041AEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6041AEUR+T |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.2% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6041AEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 500 µA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 100µVp-p | |
Noise - 10Hz to 10kHz | 200µVrms | |
Voltage - Input | 4.296V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.17000 | ¥76.17 |
10 | ¥52.55500 | ¥525.55 |
25 | ¥46.46080 | ¥1,161.52 |
100 | ¥39.64710 | ¥3,964.71 |
250 | ¥36.34408 | ¥9,086.02 |
500 | ¥34.33234 | ¥17,166.17 |
1,000 | ¥32.66210 | ¥32,662.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥33.26305 | ¥83,157.62 |