OPA2132U/2K5 | |
---|---|
DigiKey Part Number | 296-39105-2-ND - Tape & Reel (TR) 296-39105-1-ND - Cut Tape (CT) 296-39105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2132U/2K5 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2132U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 4mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.91000 | ¥99.91 |
10 | ¥91.81000 | ¥918.10 |
25 | ¥88.00600 | ¥2,200.15 |
100 | ¥77.54000 | ¥7,754.00 |
250 | ¥73.73456 | ¥18,433.64 |
500 | ¥68.97746 | ¥34,488.73 |
1,000 | ¥63.26894 | ¥63,268.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥60.89041 | ¥152,226.02 |