OPA4244EA/2K5 | |
---|---|
DigiKey Part Number | 296-39132-2-ND - Tape & Reel (TR) 296-39132-1-ND - Cut Tape (CT) 296-39132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4244EA/2K5 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4244EA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 430 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 40µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥27.21600 | ¥272.16 |
25 | ¥25.72640 | ¥643.16 |
100 | ¥22.29700 | ¥2,229.70 |
250 | ¥21.15404 | ¥5,288.51 |
500 | ¥18.98140 | ¥9,490.70 |
1,000 | ¥16.00838 | ¥16,008.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.20794 | ¥38,019.85 |
5,000 | ¥14.63621 | ¥73,181.05 |