MAX3237ECDBR | |
---|---|
DigiKey Part Number | MAX3237ECDBRTR-ND - Tape & Reel (TR) MAX3237ECDBRCT-ND - Cut Tape (CT) MAX3237ECDBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3237ECDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.97400 | ¥199.74 |
25 | ¥18.87920 | ¥471.98 |
100 | ¥16.36300 | ¥1,636.30 |
250 | ¥15.52408 | ¥3,881.02 |
500 | ¥13.92974 | ¥6,964.87 |
1,000 | ¥11.74798 | ¥11,747.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.16058 | ¥22,321.16 |
6,000 | ¥10.74100 | ¥64,446.00 |