ST3237EBPR | |
---|---|
DigiKey Part Number | 497-7927-2-ND - Tape & Reel (TR) 497-7927-1-ND - Cut Tape (CT) 497-7927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3237EBPR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST3237EBPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.05000 | ¥32.05 |
10 | ¥28.74300 | ¥287.43 |
25 | ¥27.17680 | ¥679.42 |
100 | ¥23.55260 | ¥2,355.26 |
250 | ¥22.34460 | ¥5,586.15 |
500 | ¥20.04994 | ¥10,024.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,350 | ¥16.90955 | ¥22,827.89 |
2,700 | ¥16.06406 | ¥43,372.96 |