ICL3237ECAZ | |
---|---|
DigiKey Part Number | ICL3237ECAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3237ECAZ |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3237ECAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49700 | ¥234.97 |
25 | ¥22.21520 | ¥555.38 |
100 | ¥19.25440 | ¥1,925.44 |
250 | ¥18.26708 | ¥4,566.77 |
705 | ¥16.39106 | ¥11,555.70 |
1,410 | ¥13.82382 | ¥19,491.59 |
2,820 | ¥13.13263 | ¥37,034.02 |
5,640 | ¥12.63893 | ¥71,283.57 |