MAX3237ECAI+ | |
---|---|
DigiKey Part Number | MAX3237ECAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3237ECAI+ |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3237ECAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.61000 | ¥98.61 |
10 | ¥90.64800 | ¥906.48 |
46 | ¥86.88804 | ¥3,996.85 |
138 | ¥76.55594 | ¥10,564.72 |
276 | ¥72.79844 | ¥20,092.37 |
506 | ¥68.10164 | ¥34,459.43 |
1,012 | ¥62.46571 | ¥63,215.30 |