![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/236/976/175-16-QSOP_tmb.jpg)
MAX3237
Integrated Circuits (ICs) | Drivers, Receivers, Transceivers
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MAX3237CAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 1,983 | Tube | - | |
MAX3237EAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 312 | Tube | - | |
MAX3237EEAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 296 | Tube | - | |
MAX3237ECAI+ IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 102 | Tube | - | |
MAX3237ECAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 1,969 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3237ECAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube Tube | - | |
MAX3237EAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube Tube | - | |
MAX3237EAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 35 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MAX3237CAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube Tube | - | |
MAX3237CAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tape & Reel (TR) | - | |
MAX3237CAI-T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tape & Reel (TR) | - | |
MAX3237EAI-T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tape & Reel (TR) | - | |
MAX3237EEAI+T IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tape & Reel (TR) | - | |
MAX3237EEAI IC TRANSCEIVER FULL 5/3 28SSOP | IC TRANSCEIVER FULL 5/3 28SSOP | 0 | Tube | - |