LT1054IDWR | |
---|---|
DigiKey Part Number | 296-17595-2-ND - Tape & Reel (TR) 296-17595-1-ND - Cut Tape (CT) 296-17595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1054IDWR |
Description | IC REG CHARG PUMP INV 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Adjustable (Fixed) 3.5V (-Vin, 2Vin) 1 Output 100mA 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1054IDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric, Step-Up | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 26.4V | |
Current - Output | ||
Frequency - Switching | 25kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.80300 | ¥238.03 |
25 | ¥22.50800 | ¥562.70 |
100 | ¥19.50600 | ¥1,950.60 |
250 | ¥18.50544 | ¥4,626.36 |
500 | ¥16.60492 | ¥8,302.46 |
1,000 | ¥14.00414 | ¥14,004.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.84790 | ¥25,695.80 |
6,000 | ¥12.36488 | ¥74,189.28 |