3.5V (-Vin, 2Vin) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,541 In Stock | 1 : ¥26.52000 Cut Tape (CT) 2,000 : ¥12.84790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
7,816 In Stock | 1 : ¥20.52000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,231 In Stock | 1 : ¥22.10000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
4,635 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,000 : ¥12.43605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,635 In Stock | 1 : ¥27.50000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,142 In Stock | 1 : ¥29.75000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 2,000 : ¥8.12689 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 2,000 : ¥8.12689 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 320 : ¥14.44438 Tube | - | Tube | Discontinued at Digi-Key | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 280 : ¥15.29018 Tube | - | Tube | Discontinued at Digi-Key | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock | 250 : ¥18.08588 Tube | - | Tube | Discontinued at Digi-Key | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 200 : ¥21.48875 Tube | - | Tube | Discontinued at Digi-Key | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |