LT1009ID | |
---|---|
DigiKey Part Number | 296-9586-ND |
Manufacturer | |
Manufacturer Product Number | LT1009ID |
Description | IC VREF SHUNT 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1009ID Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.10800 | ¥131.08 |
75 | ¥12.36360 | ¥927.27 |
150 | ¥10.53367 | ¥1,580.05 |
300 | ¥9.89100 | ¥2,967.30 |
525 | ¥8.65450 | ¥4,543.61 |
1,050 | ¥7.17090 | ¥7,529.44 |
2,550 | ¥6.67636 | ¥17,024.72 |
5,025 | ¥6.42908 | ¥32,306.13 |