LT1009IS8#PBF | |
---|---|
DigiKey Part Number | LT1009IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1009IS8#PBF |
Description | IC VREF SHUNT 0.4% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1009IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 35ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 400 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥62.02500 | ¥620.25 |
25 | ¥59.14120 | ¥1,478.53 |
100 | ¥51.35240 | ¥5,135.24 |
300 | ¥49.04467 | ¥14,713.40 |
500 | ¥44.71708 | ¥22,358.54 |
1,000 | ¥38.94713 | ¥38,947.13 |