LP8863ADCPRQ1 | |
---|---|
DigiKey Part Number | 296-49827-2-ND - Tape & Reel (TR) 296-49827-1-ND - Cut Tape (CT) 296-49827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8863ADCPRQ1 |
Description | IC LED DRVR CTRLR PWM 38HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8863ADCPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥34.16600 | ¥341.66 |
25 | ¥32.30120 | ¥807.53 |
100 | ¥27.99450 | ¥2,799.45 |
250 | ¥26.55884 | ¥6,639.71 |
500 | ¥23.83130 | ¥11,915.65 |
1,000 | ¥20.09866 | ¥20,098.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.09373 | ¥38,187.46 |