LP8861QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-42558-2-ND - Tape & Reel (TR) 296-42558-1-ND - Cut Tape (CT) 296-42558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8861QPWPRQ1 |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP8861QPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.08000 | ¥25.08 |
10 | ¥22.54400 | ¥225.44 |
25 | ¥21.27240 | ¥531.81 |
100 | ¥18.12290 | ¥1,812.29 |
250 | ¥17.01732 | ¥4,254.33 |
500 | ¥14.89006 | ¥7,445.03 |
1,000 | ¥12.33743 | ¥12,337.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.48658 | ¥22,973.16 |
6,000 | ¥11.06114 | ¥66,366.84 |