TPS61193PWPR | |
---|---|
DigiKey Part Number | 296-47296-2-ND - Tape & Reel (TR) 296-47296-1-ND - Cut Tape (CT) 296-47296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61193PWPR |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61193PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.76900 | ¥157.69 |
25 | ¥14.87640 | ¥371.91 |
100 | ¥12.67390 | ¥1,267.39 |
250 | ¥11.89980 | ¥2,974.95 |
500 | ¥10.41250 | ¥5,206.25 |
1,000 | ¥8.62750 | ¥8,627.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.03248 | ¥16,064.96 |
6,000 | ¥7.73498 | ¥46,409.88 |
10,000 | ¥7.43748 | ¥74,374.80 |