LP3985IM5-2.5/NOPB | |
---|---|
DigiKey Part Number | LP3985IM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-2.5/NOPBCT-ND - Cut Tape (CT) LP3985IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 50dB ~ 40dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.99700 | ¥69.97 |
25 | ¥6.57320 | ¥164.33 |
100 | ¥5.36600 | ¥536.60 |
250 | ¥4.98376 | ¥1,245.94 |
500 | ¥4.24160 | ¥2,120.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.39326 | ¥3,393.26 |
2,000 | ¥3.07515 | ¥6,150.30 |
5,000 | ¥2.86307 | ¥14,315.35 |
10,000 | ¥2.75704 | ¥27,570.40 |
25,000 | ¥2.65100 | ¥66,275.00 |