LM3940ISX-3.3/NOPB | |
---|---|
DigiKey Part Number | LM3940ISX-3.3/NOPBTR-ND - Tape & Reel (TR) LM3940ISX-3.3/NOPBCT-ND - Cut Tape (CT) LM3940ISX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3940ISX-3.3/NOPB |
Description | IC REG LIN 3.3V 1A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3940ISX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.86300 | ¥158.63 |
25 | ¥14.96200 | ¥374.05 |
100 | ¥12.74760 | ¥1,274.76 |
250 | ¥11.96904 | ¥2,992.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥10.47298 | ¥5,236.49 |
1,000 | ¥8.67770 | ¥8,677.70 |
2,500 | ¥8.07922 | ¥20,198.05 |
5,000 | ¥7.77997 | ¥38,899.85 |