LP38693-ADJEV | |
---|---|
DigiKey Part Number | LP38693-ADJEV-ND |
Manufacturer | |
Manufacturer Product Number | LP38693-ADJEV |
Description | BOARD EVAL 500MA LDO REG ADJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LP38693 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.25V ~ 9V | |
Current - Output | 500mA | |
Voltage - Input | 2.7V ~ 10V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LP38693 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.03000 | ¥204.03 |