LP38693SD-2.5/NOPB | |
---|---|
DigiKey Part Number | LP38693SD-2.5/NOPBTR-ND - Tape & Reel (TR) LP38693SD-2.5/NOPBCT-ND - Cut Tape (CT) LP38693SD-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693SD-2.5/NOPB |
Description | IC REG LINEAR 2.5V 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693SD-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.73V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83900 | ¥118.39 |
25 | ¥11.23760 | ¥280.94 |
100 | ¥9.23030 | ¥923.03 |
250 | ¥8.62852 | ¥2,157.13 |
500 | ¥7.62526 | ¥3,812.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.01992 | ¥6,019.92 |
2,000 | ¥5.61859 | ¥11,237.18 |
5,000 | ¥5.33767 | ¥26,688.35 |
10,000 | ¥5.13700 | ¥51,370.00 |