LP38693MP-5.0/NOPB | |
---|---|
DigiKey Part Number | LP38693MP-5.0/NOPBTR-ND - Tape & Reel (TR) LP38693MP-5.0/NOPBCT-ND - Cut Tape (CT) LP38693MP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MP-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA SOT223-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MP-5.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.21900 | ¥132.19 |
25 | ¥12.47280 | ¥311.82 |
100 | ¥10.62740 | ¥1,062.74 |
250 | ¥9.97872 | ¥2,494.68 |
500 | ¥8.73142 | ¥4,365.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.23462 | ¥7,234.62 |
2,000 | ¥6.73564 | ¥13,471.28 |
5,000 | ¥6.48619 | ¥32,430.95 |
10,000 | ¥6.23671 | ¥62,367.10 |