LP38693MPX-3.3/NOPB | |
---|---|
DigiKey Part Number | 296-47799-2-ND - Tape & Reel (TR) 296-47799-1-ND - Cut Tape (CT) 296-47799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MPX-3.3/NOPB |
Description | IC REG LIN 3.3V 500MA SOT223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MPX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-5, TO-261AB | |
Supplier Device Package | SOT-223-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.83900 | ¥118.39 |
25 | ¥11.23760 | ¥280.94 |
100 | ¥9.23030 | ¥923.03 |
250 | ¥8.62852 | ¥2,157.13 |
500 | ¥7.62526 | ¥3,812.63 |
1,000 | ¥6.01992 | ¥6,019.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.61859 | ¥11,237.18 |
6,000 | ¥5.33766 | ¥32,025.96 |
10,000 | ¥5.13700 | ¥51,370.00 |