LMZM33603RLRR | |
---|---|
DigiKey Part Number | 296-48830-2-ND - Tape & Reel (TR) 296-48830-1-ND - Cut Tape (CT) 296-48830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZM33603RLRR |
Description | DC DC CONVERTER 1-18V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 18V 3A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZM33603RLRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 18-PowerBQFN Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.16" H (9.0mm x 7.0mm x 4.1mm) | |
Supplier Device Package | 18-B2QFN (9x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥53.23462 | ¥26,617.31 |
1,000 | ¥46.36564 | ¥46,365.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.78000 | ¥81.78 |
10 | ¥73.84200 | ¥738.42 |
25 | ¥70.40720 | ¥1,760.18 |
100 | ¥61.13390 | ¥6,113.39 |
250 | ¥58.38636 | ¥14,596.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥71.31000 | ¥713.10 |
25 | ¥67.99360 | ¥1,699.84 |
100 | ¥59.03830 | ¥5,903.83 |
250 | ¥56.38492 | ¥14,096.23 |