LMZ20501SILT | |
---|---|
DigiKey Part Number | 296-38655-2-ND - Tape & Reel (TR) 296-38655-1-ND - Cut Tape (CT) 296-38655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ20501SILT |
Description | DC DC CONVERTER 0.8-3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ20501SILT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥28.28832 | ¥7,072.08 |
500 | ¥26.62412 | ¥13,312.06 |
1,250 | ¥22.79693 | ¥28,496.16 |
2,500 | ¥21.46574 | ¥53,664.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥35.75400 | ¥357.54 |
100 | ¥28.92560 | ¥2,892.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.12000 | ¥44.12 |
10 | ¥37.02300 | ¥370.23 |
100 | ¥29.95230 | ¥2,995.23 |