5054174010 | |
---|---|
DigiKey Part Number | 900-5054174010TR-ND - Tape & Reel (TR) 900-5054174010CT-ND - Cut Tape (CT) 900-5054174010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054174010 |
Description | 0.35 B/B PLUG ASSY 40CKT EMBSTP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054174010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.60900 | ¥66.09 |
100 | ¥5.50880 | ¥550.88 |
1,000 | ¥4.40735 | ¥4,407.35 |
2,500 | ¥3.99414 | ¥9,985.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.40912 | ¥23,863.84 |