5050705022 | |
---|---|
DigiKey Part Number | 23-5050705022TR-ND - Tape & Reel (TR) 23-5050705022CT-ND - Cut Tape (CT) 23-5050705022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050705022 |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥5.22640 | ¥522.64 |
1,000 | ¥4.18109 | ¥4,181.09 |
2,500 | ¥3.78912 | ¥9,472.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥3.23415 | ¥25,873.20 |